Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL
Manufacturer Part NoBM-6UE007FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3217489
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.690 (CNY102.4797) |
| 10+ | CNY77.750 (CNY87.8575) |
| 25+ | CNY73.170 (CNY82.6821) |
| 100+ | CNY66.770 (CNY75.4501) |
| 250+ | CNY62.870 (CNY71.0431) |
| 500+ | CNY60.090 (CNY67.9017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.69 (CNY102.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBM-6UE007FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3217489
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric2.13m
Cable Length - Imperial7ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2.13m
SVHC
No SVHC (21-Jan-2025)
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
7ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088452
