Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL
Manufacturer Part NoBC-6UG050FCopy
Manufacturer Standard Lead Time16 weeks
Order Code3566281
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.750 (CNY150.0075) |
| 10+ | CNY121.940 (CNY137.7922) |
| 25+ | CNY117.750 (CNY133.0575) |
| 50+ | CNY111.760 (CNY126.2888) |
| 100+ | CNY108.730 (CNY122.8649) |
| 250+ | CNY103.920 (CNY117.4296) |
| 500+ | CNY101.510 (CNY114.7063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.75 (CNY150.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-6UG050FCopy
Manufacturer Standard Lead Time16 weeks
Order Code3566281
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGray
Cable Length - Metric15.24m
Cable Length - Imperial50ft
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
15.24m
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Gray
Cable Length - Imperial
50ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144
