Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoL829-1X1T-91Copy
Manufacturer Standard Lead Time15 weeks
Order Code3537383
Product RangeMagJack Series
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.910 (CNY59.7883) |
| 10+ | CNY44.950 (CNY50.7935) |
| 100+ | CNY39.610 (CNY44.7593) |
| 250+ | CNY37.720 (CNY42.6236) |
| 500+ | CNY35.350 (CNY39.9455) |
| 1000+ | CNY33.920 (CNY38.3296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.91 (CNY59.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoL829-1X1T-91Copy
Manufacturer Standard Lead Time15 weeks
Order Code3537383
Product RangeMagJack Series
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMagJack Series
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
-
Connector Orientation
Right Angle
LEDs
With LED
Product Range
MagJack Series
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
Shielding
Shielded
Light Pipes
Without Light Pipe
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008528
