Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoG27-122T-066B.Copy
Order Code4294124
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.930 (CNY99.3609) |
| 10+ | CNY74.750 (CNY84.4675) |
| 25+ | CNY66.930 (CNY75.6309) |
| 100+ | CNY61.910 (CNY69.9583) |
| 250+ | CNY58.940 (CNY66.6022) |
| 500+ | CNY56.500 (CNY63.845) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY87.93 (CNY99.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoG27-122T-066B.Copy
Order Code4294124
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
ShieldingShielded
MagneticsWith Magnetics
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Magnetics
With Magnetics
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008891
