Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRR0160FF1ACopy
Manufacturer Standard Lead Time13 weeks
Order Code2914719
Product Range0ZRR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.940 (CNY3.3222) |
| 10+ | CNY2.570 (CNY2.9041) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.760 (CNY1.9888) |
| 2000+ | CNY1.710 (CNY1.9323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.94 (CNY3.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0160FF1ACopy
Manufacturer Standard Lead Time13 weeks
Order Code2914719
Product Range0ZRR Series
Technical Datasheet
Product Range0ZRR Series
Trip Current3.2A
Fuse ShapeRound
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRR Series
Fuse Shape
Round
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Trip Current
3.2A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000864
