Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRR0040FF1ECopy
Manufacturer Standard Lead Time13 weeks
Order Code2914712
Product Range0ZRR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.360 (CNY1.5368) |
| 2000+ | CNY1.340 (CNY1.5142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0040FF1ECopy
Manufacturer Standard Lead Time13 weeks
Order Code2914712
Product Range0ZRR Series
Technical Datasheet
Product Range0ZRR Series
Voltage Rating60VDC
Current Rating Max40A
Height13.5mm
Operating Temperature Min-40°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRR Series
Current Rating Max
40A
Operating Temperature Min
-40°C
Voltage Rating
60VDC
Height
13.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
