Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRG0160FF1E
Order Code2914671
Product Range0ZRG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY2.860 (CNY3.2318) |
| 100+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.160 (CNY2.4408) |
| 1000+ | CNY1.900 (CNY2.147) |
| 2000+ | CNY1.870 (CNY2.1131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRG0160FF1E
Order Code2914671
Product Range0ZRG Series
Technical Datasheet
Product Range0ZRG Series
Trip Current3.2A
Time to Trip9s
Diameter-
Thickness3mm
Height15.2mm
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRG Series
Time to Trip
9s
Thickness
3mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Trip Current
3.2A
Diameter
-
Height
15.2mm
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000353
