Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRC0185FF1ACopy
Order Code4264261
Product Range0ZRC Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.980 (CNY4.4974) |
| 50+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.600 (CNY2.938) |
| 250+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.98 (CNY4.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRC0185FF1ACopy
Order Code4264261
Product Range0ZRC Series
Technical Datasheet
Product Range0ZRC Series
Voltage Rating90VDC
Holding Current1.85A
Trip Current3.7A
Time to Trip12.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter17.8mm
Length-
Thickness3.1mm
Height22.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRC Series
Holding Current
1.85A
Time to Trip
12.6s
Current Rating Max
40A
Diameter
17.8mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
90VDC
Trip Current
3.7A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
22.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
