Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRC0110FF1ACopy
Manufacturer Standard Lead Time21 weeks
Order Code4264272
Product Range0ZRC Series
Your Part Number
909 In Stock
Need more?
909 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY2.050 (CNY2.3165) |
| 250+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.410 (CNY1.5933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.98 (CNY3.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRC0110FF1ACopy
Manufacturer Standard Lead Time21 weeks
Order Code4264272
Product Range0ZRC Series
Technical Datasheet
Product Range0ZRC Series
Voltage Rating90VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip8.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter13mm
Length-
Thickness3.1mm
Height18mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRC Series
Holding Current
1.1A
Time to Trip
8.2s
Current Rating Max
40A
Diameter
13mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
90VDC
Trip Current
2.2A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
18mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.521
