Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCN0055FF2ACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4264250RL
Cut Tape4264250
Product Range0ZCN Series
Your Part Number
340 In Stock
Need more?
340 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.580 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 50+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY3.210 (CNY3.6273) |
| 250+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY2.110 (CNY2.3843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCN0055FF2ACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4264250RL
Cut Tape4264250
Product Range0ZCN Series
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product Range0ZCN Series
Voltage Rating60VDC
Holding Current550mA
Trip Current1.1A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
60VDC
Trip Current
1.1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZCN Series
Holding Current
550mA
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
