Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCG0110CF2BCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4264235RL
Cut Tape4264235
Product Range0ZCG Series
Your Part Number
11,531 In Stock
54,000 more incoming. You can reserve stock now
11,531 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.450 | CNY2.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY1.850 (CNY2.0905) |
| 100+ | CNY1.710 (CNY1.9323) |
| 250+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1500+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCG0110CF2BCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4264235RL
Cut Tape4264235
Product Range0ZCG Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product Range0ZCG Series
Voltage Rating33VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
33VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZCG Series
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
