Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCF0260AF2CCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4264266RL
Cut Tape4264266
Product Range0ZCF Series
Your Part Number
1,979 In Stock
Need more?
1,979 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.440 | CNY22.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.440 (CNY5.0172) |
| 50+ | CNY3.350 (CNY3.7855) |
| 250+ | CNY2.790 (CNY3.1527) |
| 500+ | CNY2.570 (CNY2.9041) |
| 1000+ | CNY2.370 (CNY2.6781) |
| 2000+ | CNY2.120 (CNY2.3956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCF0260AF2CCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4264266RL
Cut Tape4264266
Product Range0ZCF Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range0ZCF Series
Voltage Rating24VDC
Holding Current2.6A
Trip Current5.2A
Time to Trip20s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
24VDC
Trip Current
5.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZCF Series
Holding Current
2.6A
Time to Trip
20s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119
