Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCF0200AF2CCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4264249RL
Cut Tape4264249
Product Range0ZCF Series
Your Part Number
1,938 In Stock
8,000 more incoming. You can reserve stock now
1,938 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY1.940 (CNY2.1922) |
| 250+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1000+ | CNY1.400 (CNY1.582) |
| 2000+ | CNY1.300 (CNY1.469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCF0200AF2CCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4264249RL
Cut Tape4264249
Product Range0ZCF Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range0ZCF Series
Voltage Rating24VDC
Holding Current2A
Trip Current4A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
0ZCF0200AF2C is a 0ZCF series AEC-Q compliant 2920 chip size, surface mount PTC resettable fuse with fast trip time and high hold currents.
- 2A hold current
- 4A trip current
- 24VDC rated voltage
- 100A maximum current
- 1.5W typical power
- Operating temperature range from -40°C to 85°C
- TUV (EN/IEC 60738-1-1 and EN/IEC 60730-1, cert. R50102117), UL recognized (UL1434, file E305051)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
24VDC
Trip Current
4A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZCF Series
Holding Current
2A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
