Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCF0100AF2ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4264234RL
Cut Tape4264234
Product Range0ZCF Series
Your Part Number
15,612 In Stock
51,998 more incoming. You can reserve stock now
582 Delivery in 3-4 Business Days(SG stock)
15,030 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.440 | CNY4.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.440 (CNY5.0172) |
| 50+ | CNY3.350 (CNY3.7855) |
| 100+ | CNY2.980 (CNY3.3674) |
| 250+ | CNY2.730 (CNY3.0849) |
| 500+ | CNY2.540 (CNY2.8702) |
| 1000+ | CNY2.160 (CNY2.4408) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCF0100AF2ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4264234RL
Cut Tape4264234
Product Range0ZCF Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range0ZCF Series
Voltage Rating60VDC
Holding Current1A
Trip Current2A
Time to Trip0.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
60VDC
Trip Current
2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZCF Series
Holding Current
1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119
