Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCF0075AF2CCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4264233RL
Cut Tape4264233
Product Range0ZCF Series
Your Part Number
11,907 In Stock
8,000 more incoming. You can reserve stock now
550 Delivery in 3-4 Business Days(SG stock)
11,357 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY1.940 (CNY2.1922) |
| 250+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.280 (CNY1.4464) |
| 2000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCF0075AF2CCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4264233RL
Cut Tape4264233
Product Range0ZCF Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range0ZCF Series
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
60VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZCF Series
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
