Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZAF0005FF28Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4312741RL
Cut Tape4312741
Product Range0ZAF Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.040 | CNY5.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY4.610 (CNY5.2093) |
| 50+ | CNY3.830 (CNY4.3279) |
| 200+ | CNY3.540 (CNY4.0002) |
| 400+ | CNY3.190 (CNY3.6047) |
| 800+ | CNY2.450 (CNY2.7685) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZAF0005FF28Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4312741RL
Cut Tape4312741
Product Range0ZAF Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range0ZAF Series
Voltage Rating240VAC
Holding Current50mA
Trip Current120mA
Time to Trip15s
Current Rating Max1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
240VAC
Trip Current
120mA
Current Rating Max
1A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZAF Series
Holding Current
50mA
Time to Trip
15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
