Print Page
25,052 In Stock
Need more?
25,052 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.570 | CNY25.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.570 (CNY2.9041) |
| 100+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.600 (CNY1.808) |
| 2500+ | CNY1.490 (CNY1.6837) |
| 5000+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0685T5000-01.Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel2834859RL
Cut Tape2834859
Product RangeC1T
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeC1T
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Alternatives for 0685T5000-01.
1 Product Found
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
C1T
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

![BEL FUSE 0685T5000-01. Fuse, Surface Mount, 5 A, Slow Blow, 63 V, 63 V, 1206 [3216 Metric], C1T](https://www.element14.cn/productimages/standard/en_GB/2834832-40.jpg)