Print Page
8,139 In Stock
Need more?
8,139 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.410 | CNY24.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.500 (CNY1.695) |
| 2500+ | CNY1.390 (CNY1.5707) |
| 5000+ | CNY1.290 (CNY1.4577) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0685F2000-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2834838RL
Cut Tape2834838
Product RangeC1F
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeC1F
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
C1F
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048

![BEL FUSE 0685F2000-01 Fuse, Surface Mount, 2 A, Fast Acting, 125 V, 63 V, 1206 [3216 Metric], C1F](https://www.element14.cn/productimages/standard/en_GB/2834832-40.jpg)