Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0680L0500-01 Fuse, Surface Mount, 500 mA, Slow Blow, 125 V, 125 V, 2410 [6125 Metric], 0680L Series](https://www.element14.cn/productimages/standard/en_GB/3255138-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0680L0500-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3255139RL
Cut Tape3255139
Product Range0680L Series
Your Part Number
689 In Stock
Need more?
689 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.110 | CNY5.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 50+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.610 (CNY4.0793) |
| 250+ | CNY3.260 (CNY3.6838) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.760 (CNY3.1188) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L0500-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3255139RL
Cut Tape3255139
Product Range0680L Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product Range0680L Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
0680L Series
Breaking Capacity Current DC
100A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
