Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0679L7000-01 Fuse, Surface Mount, 7 A, Fast Acting, 125 V, 125 V, 2410 [6125 Metric], 0679L Series](https://www.element14.cn/productimages/standard/en_GB/2834801-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0679L7000-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2834810RL
Cut Tape2834810
Product Range0679L Series
Your Part Number
1,835 In Stock
Need more?
1,835 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.360 | CNY3.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 50+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY2.390 (CNY2.7007) |
| 250+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.470 (CNY1.6611) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0679L7000-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2834810RL
Cut Tape2834810
Product Range0679L Series
Technical Datasheet
Fuse Current7A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product Range0679L Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
7A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
0679L Series
Breaking Capacity Current DC
300A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212
