Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIME06TSCopy
Order Code3794138
Product RangeIM Series
Also Known As1462043-8, IME06TS=140MW 12V 2NO
Your Part Number
2,549 In Stock
Need more?
2,549 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.120 (CNY41.9456) |
| 5+ | CNY35.110 (CNY39.6743) |
| 10+ | CNY33.090 (CNY37.3917) |
| 20+ | CNY31.820 (CNY35.9566) |
| 50+ | CNY30.550 (CNY34.5215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.12 (CNY41.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIME06TSCopy
Order Code3794138
Product RangeIM Series
Also Known As1462043-8, IME06TS=140MW 12V 2NO
Coil Voltage12VDC
Contact ConfigurationDPST-NO
Contact Current2A
Product RangeIM Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance1.029kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
220V
Coil Resistance
1.029kohm
Contact Configuration
DPST-NO
Product Range
IM Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
