Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX SQCB7M1R5BATME\500 Capacitor, RF, Low ESR, 1.5 pF, 500 V, SQ Series, ± 0.1pF, 175 °C, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/130195806-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoSQCB7M1R5BATME\500Copy
Order Code
Re-Reel1301960RL
Cut Tape1301960
Product RangeSQ Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.680 | CNY21.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.680 (CNY24.4984) |
| 10+ | CNY16.520 (CNY18.6676) |
| 50+ | CNY14.290 (CNY16.1477) |
| 100+ | CNY13.710 (CNY15.4923) |
| 200+ | CNY12.920 (CNY14.5996) |
| 500+ | CNY12.260 (CNY13.8538) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSQCB7M1R5BATME\500Copy
Order Code
Re-Reel1301960RL
Cut Tape1301960
Product RangeSQ Series
Technical Datasheet
Capacitance1.5pF
Voltage Rating500V
Product RangeSQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max175°C
Capacitor Case Style1210 [3225 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Capacitance
1.5pF
Product Range
SQ Series
Operating Temperature Max
175°C
Automotive Qualification Standard
-
Voltage Rating
500V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
1210 [3225 Metric]
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
