![KYOCERA AVX 2225SC683KAZ2A SMD Multilayer Ceramic Capacitor, High Voltage, 0.068 µF, 1.5 kV, 2225 [5664 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/756909204-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY234.550 | CNY234.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.550 (CNY265.0415) |
| 10+ | CNY188.710 (CNY213.2423) |
| 50+ | CNY165.790 (CNY187.3427) |
| 100+ | CNY160.430 (CNY181.2859) |
| 200+ | CNY155.060 (CNY175.2178) |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY153.230 (CNY173.1499) |
| 2500+ | CNY124.350 (CNY140.5155) |
| 5000+ | CNY109.430 (CNY123.6559) |
Product Information
Alternatives for 2225SC683KAZ2A
3 Products Found
Product Overview
The 2225SC683KAZ1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with FLEXITERM® (Pure Sn) terminations. High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. To make high voltage chips, larger physical sizes than are normally encountered are necessary. The FLEXITERM® layer is designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor, giving customers a solution where board flexure or temperature cycle damage is concerns.
- Low parasitics
- Excellent EMI filtering capabilities
- Low ESRs at high frequencies
- Standard test level
- Standard product
Applications
Power Management, Industrial
Notes
Capacitor with X7R dielectric is not intended for applications across AC supply mains or AC line filtering with polarity reversal.
Technical Specifications
0.068µF
2225 [5664 Metric]
X7R
5.6mm
Wraparound
125°C
MSL 1 - Unlimited
1.5kV
± 10%
-
6.35mm
-55°C
-
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
