
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.130 (CNY29.5269) |
| 25+ | CNY23.610 (CNY26.6793) |
| 100+ | CNY21.640 (CNY24.4532) |
| 490+ | CNY21.560 (CNY24.3628) |
Product Information
Product Overview
The ATXMEGA32E5-M4U is a 8-bit high-performance low-power AVR® XMEGA® Microcontroller combines 32kB ISP flash memory (plus 4kB boot code section) with read-while-write capabilities, 1kB EEPROM, 4kB SRAM, eight-channel event system, a programmable multi-level interrupt controller, 26 general purpose I/O lines, one 16-bit real time counter, three flexible 16-bit timer/counters with compare modes and PWM, two USARTs (with SPI Master mode), one Two-Wire Interfaces (TWI) with SMBus level 1 support, one Serial Peripheral Interface (SPI), one 16-channel/12-bit 300kSPS A/D converter with optional differential input with programmable gain, one two-channel 12-bit 1MSPS D/A converter, two analogue comparators with window mode, a programmable watchdog timer with separate internal oscillator, accurate internal oscillators with PLL and prescaler and programmable brown-out detection.
- Non-volatile program and data memories
- Peripheral features - Four-channel enhanced DMA controller with 8/16-bit address match
- Three 16-bit timers/counters - One timer/counter with four output compare or input capture channels
- CRC-16 (CRC-CCITT) and CRC-32 (IEEE 802.3) generator
- XMEGA Custom Logic (XCL) module with timer, counter and logic functions
- Two USARTs with full-duplex and single wire half-duplex configuration - Master SPI mode
- One Two-Wire interface with dual address match (I²C and SMBus compatible)
- One serial peripheral interface (SPI)
- 16-bit Real time counter with separate oscillator and digital correction
- One sixteen-channel, 12-bit, 300ksps analogue to digital converter with offset and gain correction
- One two-channel, 12-bit, 1Msps digital to analogue converter
- Two analogue comparators with window compare function and current sources
- External interrupts on all general purpose I/O pins
- Programmable watchdog timer with separate on-chip ultra low power oscillator
- QTouch® library support - Capacitive touch buttons, sliders and wheels
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL
- Programmable multilevel interrupt controller
- Five sleep modes
- Programming and debug interface
- PDI (Program and Debug Interface)
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATxmega Family ATXmega E Series Microcontrollers
32MHz
32Pins
26I/O's
4KB
12Bit
3.6V
85°C
AVR ATxmega
-
No SVHC (04-Feb-2026)
AVR
32KB
UQFN
I2C, TWI, SPI, USART
16Channels
1.6V
-40°C
Surface Mount
ATxmega E
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
