
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.110 (CNY31.7643) |
| 25+ | CNY27.550 (CNY31.1315) |
| 100+ | CNY26.990 (CNY30.4987) |
| 160+ | CNY26.430 (CNY29.8659) |
Product Information
Product Overview
The ATXMEGA16D4-AU is a 8-bit high-performance low-power AVR XMEGA Microcontroller combines 16kB ISP flash memory (4kB boot code section) with read-while-write capabilities, 1kB EEPROM, 2kB SRAM, four-channel event system, a programmable multi-level interrupt controller, 34 general purpose I/O lines, a 16-bit real time counter, four flexible 16-bit timer/counters with compare modes and PWM, two USARTs, 2 Two-Wire Interfaces (TWIs), two Serial Peripheral Interfaces (SPIs), one 12-channel/12-bit A/D converter with optional differential input with programmable gain, two analogue comparators with window mode, a programmable watchdog timer with separate internal oscillator, accurate internal oscillators with PLL and prescaler and programmable brown-out detection. The Program and Debug Interface (PDI), a fast 2-pin interface for programming and debugging, is available.
- Non-volatile program and data memories
- Peripheral features - Four-channel event system, four 16-bit timer/counters
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Five sleep modes
- Programming and debug interfaces
- PDI (Program and Debug Interface)
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATxmega Family ATXmega D Series Microcontrollers
32MHz
44Pins
34I/O's
2KB
12Bit
3.6V
85°C
AVR ATxmega
-
No SVHC (04-Feb-2026)
AVR
16KB
TQFP
I2C, SPI, UART
12Channels
1.6V
-40°C
Surface Mount
ATxmega D
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
