
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.160 (CNY52.1608) |
| 25+ | CNY42.350 (CNY47.8555) |
| 100+ | CNY38.320 (CNY43.3016) |
| 160+ | CNY37.560 (CNY42.4428) |
Product Information
Product Overview
The ATXMEGA128A4U-AU is a high-performance, low-power 8/16-bit AVR Microcontroller features 4kb boot code section, 2048-byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system and up to 32 MIPS throughput at 32MHz. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. This device has five software selectable power saving modes. The idle mode stops the CPU while allowing the SRAM, DMA controller, event system, interrupt controller and all peripherals to continue functioning. The power-down mode saves the SRAM and register contents, but stops the oscillators, disabling all other functions until the next TWI, USB resume or pin-change interrupt or reset.
- High-performance, Low-power AVR® 8-Bit Microcontroller
- Non-volatile Program and Data Memories
- Power-on Reset and Programmable Brown-out Detection
- Internal and External Clock Options with PLL and Pre-scaler
- Programmable Multilevel Interrupt Controller
- Five Sleep Modes
- Programming and Debug Interfaces
- PDI (Program and Debug Interface)
- 0 to 32MHz from 2.7V Operating Frequency
- Supplier’s original packaging: Tray
Applications
Building Automation, Security, Communications & Networking, Consumer Electronics, Industrial, Sensing & Instrumentation, Lighting, Metering, Portable Devices, Computers & Computer Peripherals
Technical Specifications
AVR ATxmega Family ATXmega A Series Microcontrollers
32MHz
44Pins
34I/O's
8KB
12Bit
3.6V
85°C
AVR ATxmega
-
No SVHC (04-Feb-2026)
AVR
128KB
TQFP
I2C, SPI, UART, USB
12Channels
1.6V
-40°C
Surface Mount
ATxmega A
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
