
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.360 (CNY79.5068) |
| 25+ | CNY68.960 (CNY77.9248) |
| 100+ | CNY67.550 (CNY76.3315) |
Product Information
Product Overview
The ATXMEGA128A3U-AU is a high performance, low power AVR XMEGA A3U 8/16bit microcontroller in 64 pin TQFP package. The device has four analogue comparators, one two channel, 12bit digital to analogue converter, two sixteen channel, 12bit analogue to digital converters, 16bit real time counter (RTC) with separate oscillator and seven 16bit timer/counters.
- 128KB of in-system self programmable flash
- 2KB of EEPROM and 8KB of internal SRAM
- Operating voltage range from 1.6V to 3.6V
- Operating frequency of 32MHz
- 50 programmable I/O pins
- QTouch library support
- Programmable watchdog timer with separate on-chip ultra low power oscillator
- USB, three SPI, seven USART, two I2C and SMBus interfaces
- Four channel DMA controller
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Industrial, Motor Drive & Control, Automation & Process Control, Communications & Networking, Metering, Consumer Electronics, Medical
Technical Specifications
AVR ATxmega Family ATXmega A Series Microcontrollers
32MHz
64Pins
50I/O's
8KB
12Bit
3.6V
85°C
AVR ATxmega
-
No SVHC (04-Feb-2026)
AVR
128KB
TQFP
I2C, SPI, UART, USB
16Channels
1.6V
-40°C
Surface Mount
ATxmega A
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
