
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.420 (CNY23.0746) |
| 25+ | CNY17.300 (CNY19.549) |
Product Information
Product Overview
The ATTINY84-20PU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 512B EEPROM, 12 general purpose I/O lines, 32 general purpose working registers, an 2 timers/counters (8-bit/16-bit) with two PWM channels each, internal and external interrupts, 8-channel 10-bit A/D converter, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, internal calibrated oscillator and four software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processor speed.
- High-performance, Low-power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- Non-Volatile Program and Data Memories
- debugWIRE On-chip Debug System
- In-system Programmable via SPI Port
- Internal and External Interrupt Sources, Pin Change Interrupt on 12 Pins
- Low-power Idle, ADC Noise Reduction, Standby and Power-down Modes
- Enhanced Power-on Reset Circuit
- Programmable Brown-out Detection Circuit
- Internal Calibrated Oscillator
- On-chip Temperature Sensor
- 0 to 20MHz at 4.5 to 5.5V Speed Grade
- 300µA at 1.8V (1MHz System Clock) Active Mode, 0.1µA at 1.8V Power-down Mode Low Power Consumption
Applications
Building Automation, Consumer Electronics, Industrial, Sensing & Instrumentation, Portable Devices
Technical Specifications
AVR ATtiny Family ATtiny84 Series Microcontrollers
20MHz
14Pins
12I/O's
512Byte
10Bit
5.5V
85°C
AVR ATtiny
-
AVR
8KB
DIP
SPI
8Channels
2.7V
-40°C
Through Hole
ATtiny84
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
