
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.820 (CNY12.2266) |
| 25+ | CNY10.610 (CNY11.9893) |
| 100+ | CNY10.390 (CNY11.7407) |
| 250+ | CNY10.180 (CNY11.5034) |
Product Information
Product Overview
The ATTINY828-AU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny828 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is compact and code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. ATtiny828 provides 8kB of in-system programmable flash, 512byte of SRAM data memory and 256byte of EEPROM data memory.
- Advanced RISC architecture
- 123 powerful instructions most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- One 8-bit and One 16 bit timer/counter with two PWM channels, each
- Programmable ultra low power watchdog timer
- On-chip analogue comparator
- Full duplex USART with start frame detection
- Serial peripheral interface (SPI)
- Low power idle, ADC noise reduction and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit with supply voltage sampling
- External and internal interrupt sources
- 8MHz calibrated oscillator with temperature calibration option
- 32KHz calibrated ultra low power oscillator
- High-current drive capability on 8 I/O pins
- 0.2mA at 1.8V (1MHz System Clock) Active mode power consumption
Technical Specifications
AVR ATtiny Family ATtiny828 Series Microcontrollers
20MHz
32Pins
28I/O's
512Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (04-Feb-2026)
AVR
8KB
TQFP
I2C, SPI, UART, USART
28Channels
1.7V
-40°C
Surface Mount
ATtiny82
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
