
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.590 (CNY21.0067) |
| 25+ | CNY18.220 (CNY20.5886) |
| 100+ | CNY17.850 (CNY20.1705) |
| 490+ | CNY17.480 (CNY19.7524) |
Product Information
Product Overview
The ATSAMD20E16A-MU is a low-power high-performance SMART ARM® Cortex®-M0+ based Flash Microcontroller with 16kB of flash and 8kB of SRAM memory. Four serial communication modules (SERCOM) configurable as UART/USART, SPI or I²C, six 16bit timer/counters, 32-bit real time clock and calendar, 10 PWM channels, one 10-channel 12-bit ADC, one 10-bit DAC. SAM D20 microcontrollers are ideally suited for use in mobile devices due to their low current consumption. Sensor fusion processing is a key area where these devices can be used to differentiate products and with extensive range of sensor partners it is easy to add real-time motion processing to enrich the user experience.
- Support for up to 60 touch channels
- Easy pin migration to SAMD20G and SAMD20J devices
- Supported by Atmel Studio, the Atmel Software Framework and the SAM D20 Xplained Pro kit
- Power-on reset (POR) and brown-out detection (BOD)
- Internal and external clock options with 48MHz digital frequency locked loop (DFLL48M)
- External interrupt controller (EIC)
- 16 external interrupts
- One non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Idle and standby sleep modes
- SleepWalking peripherals
- Peripherals - 8-channel event system
Technical Specifications
SAM 32 Family SAM D20 Series Microcontrollers
32 bit
64KB
QFN
I2C, SPI, UART, USART
10Channels
1.62V
-40°C
Surface Mount
SAM D2X
MSL 1 - Unlimited
ARM Cortex-M0+
48MHz
32Pins
26I/O's
8KB
12Bit
3.63V
85°C
SAM32
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
