Print Page
NPT42-M
AC/DC Open Frame Power Supply (PSU), Medical, 3 Output, 55W @ 30CFM, 45 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNPT42-MCopy
Order Code2115743
Product RangeNPT40-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY393.820 (CNY445.0166) |
| 5+ | CNY375.080 (CNY423.8404) |
| 10+ | CNY367.290 (CNY415.0377) |
| 50+ | CNY352.190 (CNY397.9747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY393.82 (CNY445.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNPT42-MCopy
Order Code2115743
Product RangeNPT40-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Power Rating (Forced Cooling)55W @ 30CFM
Power Rating (Convection Cooling)45W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 19A
Output Voltage - Output 212VDC
Output Current - Output 24A
Output Voltage - Output 3-12VDC
Output Current - Output 3700mA
Output Voltage - Output 4-
Current, Output 4-
Product RangeNPT40-M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NPT42-M is a 3-output 55W open-frame AC/DC Power Supply with fixed output and universal input. It offers 75% average efficiency, overload and short-circuit safety protections.
- Less than 1U high
- High MTBF
- Built in EMI filter (CISPR 22 Class B)
- Dual AC fuses
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
55W @ 30CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Output Voltage - Output 4
-
Product Range
NPT40-M Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
45W
Power Supply Output Type
Fixed
Output Current - Output 1
9A
Output Current - Output 2
4A
Output Current - Output 3
700mA
Current, Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15