Print Page
NPS45-M
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 60W @ 200LFM, 45 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNPS45-MCopy
Order Code1886200
Product RangeNPS40-M Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.860 (CNY343.3618) |
| 5+ | CNY289.360 (CNY326.9768) |
| 10+ | CNY283.360 (CNY320.1968) |
| 50+ | CNY271.700 (CNY307.021) |
| 100+ | CNY266.070 (CNY300.6591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.86 (CNY343.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNPS45-MCopy
Order Code1886200
Product RangeNPS40-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)60W @ 200LFM
Power Rating (Convection Cooling)45W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124VDC
Output Current - Output 11.9A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeNPS40-M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NPS45-M is a 1-output 40W open-frame AC/DC Power Supply with adjustable main output. It has a typical full load efficiency of 87%. This power supplies is primarily intended for use in information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.
- Universal input
- High efficiency
- High MTBF
- Overload and short circuit protection
- Built-in class B EMI filter
- Remote sense
- Less than 300mW no-load power consumption
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
60W @ 200LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
NPS40-M Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
45W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
1.9A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for NPS45-M
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12