Print Page
NPS23-M
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 40W @ 200LFM, 25 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNPS23-MCopy
Manufacturer Standard Lead Time40 weeks
Order Code1886203
Product RangeNPS20-M Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.530 (CNY293.2689) |
| 5+ | CNY255.240 (CNY288.4212) |
| 10+ | CNY250.940 (CNY283.5622) |
| 50+ | CNY246.420 (CNY278.4546) |
| 100+ | CNY241.500 (CNY272.895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.53 (CNY293.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNPS23-MCopy
Manufacturer Standard Lead Time40 weeks
Order Code1886203
Product RangeNPS20-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)40W @ 200LFM
Power Rating (Convection Cooling)25W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeNPS20-M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NPS23-M is a 12V/25W open frame Power Supply with remote sense. NPS20-M-series features adjustable output voltage, international efficiency level-V, less than 300mW no-load power consumption. Short-circuit protection on all outputs. Case overload protected at 110 to 160% of normal rating, (110% to 190% for NPS28-M). 30 to 50% above nominal output overvoltage protection. Compensated for 0.5V lead drop maximum. Will operate without remote sense connected. Reverse connection protected. This power supply output is fixed and can be adjustable.
- Universal input
- Less than 1U high
- High efficiency
- High MTBF
- Built in EMI filter
- 275μA at 50/60Hz, 264VAC Input safety ground leakage current
- 10/20ms 115/230VAC input line Hold-up time
- 120mV Ripple
- 0 to 50°C Ambient operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
40W @ 200LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
NPS20-M Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
25W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1