Print Page
NPS22-M
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 40W @ 200LFM, 25 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNPS22-MCopy
Manufacturer Standard Lead Time40 weeks
Order Code1886202
Product RangeNPS20-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.590 (CNY320.4567) |
| 5+ | CNY279.800 (CNY316.174) |
| 10+ | CNY278.120 (CNY314.2756) |
| 50+ | CNY272.650 (CNY308.0945) |
| 100+ | CNY262.510 (CNY296.6363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.59 (CNY320.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNPS22-MCopy
Manufacturer Standard Lead Time40 weeks
Order Code1886202
Product RangeNPS20-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)40W @ 200LFM
Power Rating (Convection Cooling)25W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeNPS20-M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NPS22-M is a 1-output 25W open-frame AC/DC Power Supply with adjustable main output. It has a typical full load efficiency of 87%. This power supplies is primarily intended for use in information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.
- Universal input
- High efficiency
- High MTBF
- Overload and short circuit protection
- Built-in class B EMI filter
- Remote sense
- Less than 300mW no-load power consumption
- 2 x 4 x 1U Form factor
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
40W @ 200LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
NPS20-M Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
25W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1