Print Page
LPT103-M
AC/DC Open Frame Power Supply (PSU), Medical, 3 Output, 130W @ 200LFM, 80 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT103-MCopy
Manufacturer Standard Lead Time40 weeks
Order Code1886211
Product RangeLPT100-M Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY925.750 (CNY1,046.0975) |
| 5+ | CNY901.020 (CNY1,018.1526) |
| 10+ | CNY876.290 (CNY990.2077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY925.75 (CNY1,046.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT103-MCopy
Manufacturer Standard Lead Time40 weeks
Order Code1886211
Product RangeLPT100-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Power Rating (Forced Cooling)130W @ 200LFM
Power Rating (Convection Cooling)80W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 113A
Output Voltage - Output 215VDC
Output Current - Output 24A
Output Voltage - Output 3-15VDC
Output Current - Output 31A
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLPT100-M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
130W @ 200LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
-15VDC
Output Voltage - Output 4
-
Product Range
LPT100-M Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
13A
Output Current - Output 2
4A
Output Current - Output 3
1A
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2