Print Page
LCM600Q-T-A
AC/DC Front End Power Supply (PSU), ITE & Medical, 1 Output, Adjustable, Fixed, 600 W, 24 V, 27 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM600Q-T-ACopy
Manufacturer Standard Lead Time36 weeks
Order Code3359880
Product RangeLCM600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,059.930 (CNY2,327.7209) |
| 5+ | CNY1,883.810 (CNY2,128.7053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,059.93 (CNY2,327.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM600Q-T-ACopy
Manufacturer Standard Lead Time36 weeks
Order Code3359880
Product RangeLCM600 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max600W
Output Voltage Nom24V
Output Current Max27A
Product RangeLCM600 Series
Input Voltage VAC85V AC to 264V AC
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE & Medical
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
24V
Product Range
LCM600 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
600W
Output Current Max
27A
Input Voltage VAC
85V AC to 264V AC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.419