Print Page
LCM300W-T-4
AC/DC Front End Power Supply (PSU), Medical, 1 Output, Adjustable, Fixed, 310 W, 48 V, 6.3 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM300W-T-4Copy
Order Code2483456
Product RangeLCM300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,380.470 (CNY1,559.9311) |
| 5+ | CNY1,352.870 (CNY1,528.7431) |
| 10+ | CNY1,325.260 (CNY1,497.5438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,380.47 (CNY1,559.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM300W-T-4Copy
Order Code2483456
Product RangeLCM300 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max310W
Output Voltage Nom48V
Output Current Max6.3A
Product RangeLCM300 Series
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
48V
Product Range
LCM300 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
310W
Output Current Max
6.3A
Input Voltage VAC
90V AC to 264V AC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8