Print Page
LCC600-28U-9P
AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 600 W, 28 VDC, 25 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCC600-28U-9PCopy
Manufacturer Standard Lead Time35 weeks
Order Code2483451
Product RangeLCC600 Series
Your Part Number
36 In Stock
144 more incoming. You can reserve stock now
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,533.170 (CNY2,862.4821) |
| 5+ | CNY2,482.510 (CNY2,805.2363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,533.17 (CNY2,862.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCC600-28U-9PCopy
Manufacturer Standard Lead Time35 weeks
Order Code2483451
Product RangeLCC600 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max600W
Output Voltage - Output 128VDC
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable
Product RangeLCC600 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LCC600-28U-9P is an AC/DC enclosed Power Supply with adjustable output. It is suited for BF type applications.
- Overvoltage and over-temperature protection
- Remote output ON/OFF
- Active current share
- Conduction-cooled/fanless
- Active power factor correction
- 5V Standby voltage
- ±0.5% Setpoint tolerance
- 93.5% Typical efficiency
- 5VDC at 1.5A Standby output
- 2% Combined line/load regulation
- 1% Output ripple
- 20ms Minimum for main output (230VAC) at 100% load hold-up time
- IP65 Protection rating
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
600W
Output Current - Output 1
25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
28VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
LCC600 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56699