Print Page
LCC250-12U-4P
AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 250 W, 12 VDC, 20.8 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCC250-12U-4PCopy
Order Code2115755
Product RangeLCC250 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,868.810 (CNY2,111.7553) |
| 5+ | CNY1,802.660 (CNY2,037.0058) |
| 10+ | CNY1,714.580 (CNY1,937.4754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,868.81 (CNY2,111.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCC250-12U-4PCopy
Order Code2115755
Product RangeLCC250 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max250W
Output Voltage - Output 112VDC
Output Current - Output 120.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLCC250 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LCC250-12U-4P is an AC/DC enclosed Power Supply with adjustable output. Wide operating temperature range suited for outdoor application.
- Overcurrent and overvoltage protection
- Conduction-cooled or convection
- Differential remote sense
- Output ON/OFF (positive or negative logic user selectable)
- ±10% Adjustment range
- 47 to 63Hz Frequency range
- <gt/>0.92 Full load power factor
- 16ms Minimum at 115VAC, 100% load hold-up time
- <lt/>275μA at 230VAC Leakage current
- IP64 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
Medical
Output Power Max
250W
Output Current - Output 1
20.8A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
LCC250 Series
Technical Docs (2)
Alternatives for LCC250-12U-4P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1