ILS600-3
AC/DC Front End Power Supply (PSU), ITE, 1 Output, Programmable, 600 W, 30 V, 33 A

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,250.880 (CNY13,843.4944) |
Product Information
Product Overview
iLS600 series is a programmable DC power supplies with a single output that offers output power to 600 watts. With 12-bit D/A & A/D converters embedded, the power supplies come with the capability of reporting voltage and current very accurately. The iLS600 series provide convenient digital rotary controls for voltage and current adjustment and the power supplies also come with front or rear ports that allow remote control via USB, Ethernet, and analogue control inputs. iLS600 series come with front ports. The iLS600 series is LXI certified, details for using this interface can be found in our Programming Manual.
- 30V, 33A, 600W rated
- Small, high-density 1U package
- Wireless digital remote sense
- Full OCP and OVP protection
- Series and parallel operation
- Ethernet, USB 2.0 and analogue interface, LXI interface
- Command capability for keysight 603X, sorenson DLM and xantrex XFR
- LabVIEW drivers
- Conforms to UL 60950-1 and UL 62368-1 and Certified to CAN/CSA C22.2 No. 60950-1 & 62368-1
Technical Specifications
ITE
Programmable
30V
iLS600 Series
To Be Advised
1 Output
600W
33A
100V AC to 240V AC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate