ERM02H110
Isolated Through Hole DC/DC Converter, ITE, Quarter Brick, 2:1, 50 W, 1 Output, 24 V

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY866.590 (CNY979.2467) |
| 5+ | CNY779.930 (CNY881.3209) |
| 10+ | CNY733.710 (CNY829.0923) |
Product Information
Product Overview
The ERM02H110 from Artesyn Embedded Technologies is an ERM50 series high performance 50W isolated DC to DC converter module. It is specially designed specifically for railway applications. Fully encapsulated in a metal case with an isolated baseplate, the converters have an industry-standard 2.28inch x 1.45inch (57.9mm x 36.8mm) quarter-brick footprint and a height of just 0.5inch (12.7mm). Reinforced insulation rated at 3000VAC RMS and high EMI immunity qualifies it for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 92% efficiency and allows the converter to accommodate ambient operating temperatures as high as 85˚C with suitable derating. An optional heatsink is available. Further features include differential remote sense, remote On/Off and undervoltage shutdown as well as overload and short-circuit protection.
- Input voltage range from 66VDC to 160VDC
- Output voltage is 24VDC
- No minimum load requirement
- Maximum load is 2.08A
- Isolation resistance is 1000Mohm, isolation capacitance is 3000pF
- ±0.2% line regulation, ±0.3% load regulation, ±1% voltage tolerance, 150mV noise/ripple
- Switching frequency is 320KHz
- Safety meets EN60950-1 and railway standard EN50155 and EN50121-3-2
- Operating ambient temperature range from -40°C to +85°C
- EN45545-2 flammability
Applications
Industrial
Technical Specifications
ITE
2:1
1 Output
2.08A
-
3kV
Fixed, Adjustable
12.7mm
66V
ERM50 Series
Quarter Brick
50W
24V
-
-
110V
36.8mm
57.9mm
160V
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate