Print Page
ERM00B110
Isolated Through Hole DC/DC Converter, Railway, DIP, 4:1, 10 W, 1 Output, 12 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoERM00B110Copy
Manufacturer Standard Lead Time28 weeks
Order Code2899495
Product RangeERM10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY397.700 (CNY449.401) |
| 5+ | CNY382.920 (CNY432.6996) |
| 10+ | CNY376.700 (CNY425.671) |
| 50+ | CNY362.620 (CNY409.7606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY397.70 (CNY449.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoERM00B110Copy
Manufacturer Standard Lead Time28 weeks
Order Code2899495
Product RangeERM10 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1830mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height11mm
Depth50.8mm
Input Voltage DC Min40V
Input Voltage DC Max160V
Product RangeERM10 Series
SVHCTo Be Advised
Product Overview
The ERM00B110 from Artesyn Embedded Technologies is an ERM series, 10W, single output wide 4:1 input range DC to DC converter in 1” x 2” DIP package.
- Input voltage range from 40 to 160Vin, 3000VAC RMS I/O isolation
- Output voltage of 12V at 0.83A
- Efficiency of 85% at max load
- 320KHz switching frequency, 1000Mohm insulation resistance, 1500pF insulation capacitance
- Hiccup OCP and S/C protection, latched OVP and OTP protection, remote on/off
- Red copper, powder coating case material and tinned copper material
- Fire protection meets EN45545-2, FR4 PCB (flammability to UL 94V-0 rated) base material
- Railway EMC standard EN50121-3-2, epoxy (flammability to UL 94V-0 rated)
- UL/cUL 62368-1 (60950-1), IEC/EN 62368-1 (60950-1), IEC/EN 50155 (IEC60571) safety
- Dimension is 50.8 x 25.4 x 11mm (2.0 x 1.0 x 0.43inch), 40.5g weight
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
830mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11mm
Input Voltage DC Min
40V
Product Range
ERM10 Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
160V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034