AYA01B05-L
Isolated Through Hole DC/DC Converter, ITE, DIP, 2:1, 3 W, 1 Output, 12 V

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.130 (CNY226.1469) |
| 5+ | CNY180.120 (CNY203.5356) |
| 10+ | CNY169.450 (CNY191.4785) |
| 50+ | CNY157.440 (CNY177.9072) |
| 100+ | CNY146.760 (CNY165.8388) |
Product Information
Product Overview
The AYA01B05-L from Artesyn Embedded Technologies is a 3W AYA series single output DC/DC converter module. It features ultra-wide 2:1 input range with excellent output voltage regulation. The AYA 3W series can deliver up to 3W output power from the single output module with high efficiency and excellent thermal performance over an operating ambient temperature range of -40°C to +85°C with derating. Suitable for a wide range of applications in nearly any industry, the AYA 3W series was particularly designed with battery operated equipment, instrumentation and distributed power applications and other space critical applications in mind.
- Input voltage range from 4.5VDC to 10VDC
- Output voltage is 12VDC
- Output current is 0.25A
- Efficiency is 85%
- I/O isolation voltage is 1500VDC, isolation resistance is 1000Mohm, insulation capacitance is 100pF
- Safety cUL/UL 60950-1, IEC/EN 60950-1, CE mark approvals
- Ultra compact DIP package 0.55" x 0.55" x 0.31" (14mm x 14mm x 8mm)
- Switching frequency is 100KHz
Applications
Power Management
Technical Specifications
ITE
2:1
1 Output
250mA
-
1.5kV
Fixed
8mm
4.5V
AYA Series
DIP
3W
12V
-
-
5V
14mm
14mm
10V
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate