AXA04A36-L
Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 1 Output, 5 V

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY414.240 (CNY468.0912) |
| 5+ | CNY394.980 (CNY446.3274) |
| 10+ | CNY388.740 (CNY439.2762) |
| 50+ | CNY383.630 (CNY433.5019) |
Product Information
Product Overview
The AXA04A36-L is a high performance DC-DC Converter Module setting a new standard concerning power density. It provides ultra-wide 4:1 input voltage range and tight output voltage regulation. It also provides 18 to 75VDC input voltage, 5V output voltage and 4A maximum load. State-of the-art circuit topology provides a very high efficiency up to 89% which allows an operating temperature range of -40 to 85°C. Further features include remote ON/OFF, trimmable output voltage as well as overload protection and overtemperature protection.
- Output voltage adjustable
- Shielded metal case with isolated base plate
- 1500VDC I/O isolation voltage
Applications
Industrial, Sensing & Instrumentation, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
4:1
1 Output
4A
-
1.5kV
Fixed, Adjustable
10.16mm
18V
AXA Series
DIP
20W
5V
-
-
24V
25.4mm
25.4mm
75V
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate