Print Page
AXA00CC18-L
Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 2 Output, 15 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoAXA00CC18-LCopy
Manufacturer Standard Lead Time24 weeks
Order Code2464901
Product RangeAXA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY493.120 (CNY557.2256) |
| 5+ | CNY483.390 (CNY546.2307) |
| 10+ | CNY403.960 (CNY456.4748) |
| 50+ | CNY395.890 (CNY447.3557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY493.12 (CNY557.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoAXA00CC18-LCopy
Manufacturer Standard Lead Time24 weeks
Order Code2464901
Product RangeAXA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1670mA
Output Voltage - Output 2-15V
Output Current - Output 2670mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.16mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAXA Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The AXA00CC18-L is a 2-output 20W through hole-mount isolated DC/DC Converter with output voltage adjustable. It offers metal case with isolated base plate, 89% very high efficiency, -40 to 85°C operating temperature range, 9 to 36VDC input voltage and ±15V output voltage and 150% typical of Io maximum hiccup overload protection.
- Output voltage adjustable
- Hiccup mode short-circuit protection
- 1500VDC I/O isolation voltage
- ±1% Voltage tolerance
- 1500pF Insulation capacitance
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
670mA
Output Current - Output 2
670mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
9V
Product Range
AXA Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01924