Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1E1AM012SCopy
Manufacturer Standard Lead Time18 weeks
Order Code2983154
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.110 (CNY450.9943) |
| 5+ | CNY391.900 (CNY442.847) |
| 10+ | CNY381.450 (CNY431.0385) |
| 20+ | CNY377.260 (CNY426.3038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.11 (CNY450.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1E1AM012SCopy
Manufacturer Standard Lead Time18 weeks
Order Code2983154
Technical Datasheet
Panel Cutout Diameter16.2mm
Contact ConfigurationDPDT
Switch OperationOff-On
Contact Current AC Max3A
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch TerminalsSolder Lug
Illumination ColourAmber
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Cutout Diameter
16.2mm
Switch Operation
Off-On
Contact Current DC Max
-
IP Rating
IP67
Illumination Colour
Amber
Contact Configuration
DPDT
Contact Current AC Max
3A
Contact Voltage VDC
-
Switch Terminals
Solder Lug
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014297
