Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1353AABG2-602AW-BCopy
Manufacturer Standard Lead Time6 weeks
Order Code2779245
Product Range1350 Series
Your Part Number
49 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.630 (CNY148.7419) |
| 5+ | CNY124.920 (CNY141.1596) |
| 10+ | CNY119.710 (CNY135.2723) |
| 20+ | CNY115.050 (CNY130.0065) |
| 50+ | CNY109.350 (CNY123.5655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.63 (CNY148.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1353AABG2-602AW-BCopy
Manufacturer Standard Lead Time6 weeks
Order Code2779245
Product Range1350 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Product Range1350 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Voltage VDC-
Panel Cutout Height27.3mm
Panel Cutout Width22.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Product Range
1350 Series
Contact Voltage VAC
250V
Panel Cutout Height
27.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Contact Current AC Max
16A
Contact Voltage VDC
-
Panel Cutout Width
22.4mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00459
