Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005R28LSAM12Copy
Manufacturer Standard Lead Time14 weeks
Order Code3494239
Product RangeMPI005 Series
Your Part Number
40 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY440.350 (CNY497.5955) |
| 5+ | CNY431.570 (CNY487.6741) |
| 10+ | CNY418.860 (CNY473.3118) |
| 20+ | CNY413.760 (CNY467.5488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY440.35 (CNY497.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005R28LSAM12Copy
Manufacturer Standard Lead Time14 weeks
Order Code3494239
Product RangeMPI005 Series
Technical Datasheet
Product RangeMPI005 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPDT
Pushbutton Actuator StyleRound
Contact Voltage VAC125V
Contact Current DC Max5A
IP RatingIP65
Switch TerminalsQuick Connect
Illumination ColourAmber
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MPI005 Series
Contact Configuration
SPDT
Contact Voltage VAC
125V
IP Rating
IP65
Illumination Colour
Amber
Panel Cutout Diameter
19mm
Pushbutton Actuator Style
Round
Contact Current DC Max
5A
Switch Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
