Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1E1RD012SCopy
Manufacturer Standard Lead Time14 weeks
Order Code2983160
Product RangeMP0045/1E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.110 (CNY450.9943) |
| 5+ | CNY391.900 (CNY442.847) |
| 10+ | CNY381.450 (CNY431.0385) |
| 20+ | CNY377.260 (CNY426.3038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.11 (CNY450.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1E1RD012SCopy
Manufacturer Standard Lead Time14 weeks
Order Code2983160
Product RangeMP0045/1E Series
Technical Datasheet
Product RangeMP0045/1E Series
Panel Cutout Diameter16.2mm
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP0045/1E Series
Actuator / Cap Colour
Natural
Contact Current DC Max
-
IP Rating
IP67
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Contact Current AC Max
3A
Contact Voltage VDC
-
Switch Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014297
