Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8800VABB-133W
Order Code3780876
Product Range8800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.620 (CNY37.9906) |
| 5+ | CNY31.700 (CNY35.821) |
| 10+ | CNY30.480 (CNY34.4424) |
| 20+ | CNY29.540 (CNY33.3802) |
| 50+ | CNY28.670 (CNY32.3971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.62 (CNY37.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8800VABB-133W
Order Code3780876
Product Range8800 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range8800 Series
Contact Voltage VAC250V
Panel Cutout Width6.8mm
Switch TerminalsQuick Connect
Technical Specifications
Contact Configuration
SPST-NO
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Switch Terminals
Quick Connect
Switch Mounting
Panel Mount
Product Range
8800 Series
Panel Cutout Width
6.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002767
